
0351510119 | |
|---|---|
DigiKey Part Number | 900-0351510119-ND |
Manufacturer | |
Manufacturer Product Number | 0351510119 |
Description | CONN HSG PLUG 1POS NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0351510119 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Color Natural |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Note Contacts Sold Separately |
Connector Type Plug | Voltage Rating 300 V |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Positions 1 | Operating Temperature -40°C ~ 110°C |
Number of Rows 1 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33.000 | 0,11200 € | 3.696,00 € |
| Unit Price without VAT: | 0,11200 € |
|---|---|
| Unit Price with VAT: | 0,13328 € |

