
0351504619 | |
|---|---|
DigiKey Part Number | 900-0351504619-ND |
Manufacturer | |
Manufacturer Product Number | 0351504619 |
Description | CONN HSG RCPT 6POS 7.30MM BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Blue 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351504619 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Blade | |
Number of Positions | 6 | |
Pitch | 0.287" (7.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.307" (7.80mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Top to Bottom and Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Sold Separately | |
Voltage Rating | 300 V | |
Material - Insulation | Polycarbonate (PC), Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,19438 € | 1.457,85 € |
| Unit Price without VAT: | 0,19438 € |
|---|---|
| Unit Price with VAT: | 0,23131 € |

