
0351504419 | |
|---|---|
DigiKey Part Number | 900-0351504419-ND |
Manufacturer | |
Manufacturer Product Number | 0351504419 |
Description | CONN HSG RCPT 4POS 6.20MM BLUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351504419 Models |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Blue |
Packaging Bulk | Stacking Direction Top to Bottom and Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Voltage Rating 300 V |
Number of Positions 4 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Pitch 0.244" (6.20mm) | Operating Temperature -40°C ~ 110°C |
Number of Rows 2 | Base Product Number |
Row Spacing 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | 0,24670 € | 2.072,28 € |
| Unit Price without VAT: | 0,24670 € |
|---|---|
| Unit Price with VAT: | 0,29357 € |

