
0351504209 | |
|---|---|
DigiKey Part Number | 900-0351504209-ND |
Manufacturer | |
Manufacturer Product Number | 0351504209 |
Description | CONN HSG RCPT 2POS 6.20MM BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351504209 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Blue |
Packaging Bulk | Stacking Direction Top to Bottom and Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Voltage Rating 300 V |
Number of Positions 2 | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Pitch 0.244" (6.20mm) | Operating Temperature -40°C ~ 110°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,14898 € | 2.085,72 € |
| Unit Price without VAT: | 0,14898 € |
|---|---|
| Unit Price with VAT: | 0,17729 € |

