2 Position Blade Type Power Housing Connector Receptacle Yellow 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351503219

DigiKey Part Number
900-0351503219-ND
Manufacturer
Manufacturer Product Number
0351503219
Description
CONN HSG RCPT 2POS 6.20MM YELLOW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle Yellow 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0351503219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket, Male Blade
Number of Positions
2
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Color
Yellow
Features
-
Stacking Direction
Side to Side
Fastening Type
Locking Ramp
Note
Contacts Sold Separately
Voltage Rating
300 V
Material - Insulation
Polycarbonate (PC), Polyethylene Terephthalate (PET)
Operating Temperature
-40°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,13897 €1.667,64 €
Unit Price without VAT:0,13897 €
Unit Price with VAT:0,16537 €