
0351500619 | |
|---|---|
DigiKey Part Number | 900-0351500619-ND |
Manufacturer | |
Manufacturer Product Number | 0351500619 |
Description | CONN HSG RCPT 6POS 7.30MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Natural 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500619 Models |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Top to Bottom and Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Voltage Rating 300 V |
Number of Positions 6 | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Pitch 0.287" (7.30mm) | Operating Temperature -40°C ~ 110°C |
Number of Rows 2 | Base Product Number |
Row Spacing 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,27376 € | 2.053,20 € |
| Unit Price without VAT: | 0,27376 € |
|---|---|
| Unit Price with VAT: | 0,32577 € |

