
0351500394 | |
|---|---|
DigiKey Part Number | 0351500394-ND |
Manufacturer | |
Manufacturer Product Number | 0351500394 |
Description | ACCESSORY RETAINER 3POS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VersaBlade Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 0351500394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | VersaBlade Contacts | |
Specifications | 3 Positions | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,03166 € | 3.166,00 € |
| Unit Price without VAT: | 0,03166 € |
|---|---|
| Unit Price with VAT: | 0,03768 € |






