




0351500319 | |
|---|---|
DigiKey Part Number | WM24416-ND |
Manufacturer | |
Manufacturer Product Number | 0351500319 |
Description | CONN HSG RCPT 3POS 7.30MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Natural 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500319 Models |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Number of Positions 3 | Operating Temperature -40°C ~ 120°C |
Pitch 0.287" (7.30mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14360 € | 3,59 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,13010 € | 13,01 € |
| 250 | 0,12196 € | 30,49 € |
| 500 | 0,11612 € | 58,06 € |
| 1.000 | 0,11056 € | 110,56 € |
| 2.500 | 0,10363 € | 259,07 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

