


0351500314 | |
|---|---|
DigiKey Part Number | 0351500314-ND |
Manufacturer | |
Manufacturer Product Number | 0351500314 |
Description | CONN HSG RCPT 3POS 7.30MM BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Blue 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500314 Models |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Blue |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 3 | Operating Temperature -40°C ~ 120°C |
Pitch 0.287" (7.30mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,21265 € | 2.658,12 € |
| Unit Price without VAT: | 0,21265 € |
|---|---|
| Unit Price with VAT: | 0,25305 € |











