
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Stacking Direction Top to Bottom and Side to Side |
Connector Type Receptacle | Fastening Type Locking Ramp |
Contact Type Female Blade Socket | Note Contacts Sold Separately |
Number of Positions 6 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Pitch 0.236" (6.00mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |

