Image for 0351280400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351280400

DigiKey Part Number
0351280400-ND
Manufacturer
Manufacturer Product Number
0351280400
Description
CONN HSG RCPT 4POS 6.00MM NAT
Customer Reference
Detailed Description
4 Position Blade Type Power Housing Connector Receptacle Natural 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
4
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Natural
Features
-
Stacking Direction
Side to Side
Fastening Type
Locking Ramp
Note
Contacts Sold Separately
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.