
Category | Mounting Type Panel Mount |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Features Panel Lock |
Part Status Obsolete | Stacking Direction Top to Bottom and Side to Side |
Connector Type Plug | Fastening Type Locking Ramp |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions 10 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Pitch 0.236" (6.00mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
Row Spacing 0.300" (7.62mm) |

