Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350989802

DigiKey Part Number
0350989802-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0350989802
Description
CONN QC RCPT 16-20AWG 0.205
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.197" (5.00mm)
Manufacturer
Molex
Length - Overall
0.756" (19.20mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
16-20 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.205" (5.21mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.