
Category | Tab Length 0.236" (6.00mm) |
Manufacturer Molex | Length - Overall 0.677" (17.20mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 16-20 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.016" (0.41mm) | Base Product Number |

