


0350729802 | |
|---|---|
DigiKey Part Number | WM2998TR-ND - Tape & Reel (TR) WM2998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350729802 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,13560 € | 13,56 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,12106 € | 60,53 € |
| 1.000 | 0,11528 € | 115,28 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




