0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
0350689802
0350689802
Molex - Quixon Quick Disconnect Terminals

0350689802

DigiKey Part Number
2266-350689802-23-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0350689802
Description
CONN QC RCPT 16-20AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.197" (5.00mm)
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.075" ~ 0.134" (1.91mm ~ 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.