
0350449102 | |
|---|---|
DigiKey Part Number | 900-0350449102TR-ND - Tape & Reel (TR) 900-0350449102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350449102 |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0350449102 Models |
Category | Pin or Socket Split Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 35.4µin (0.90µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01666 € | 8,33 € |
| 1.000 | 0,01586 € | 15,86 € |
| 5.000 | 0,01415 € | 70,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,02475 € | 396,00 € |
| 32.000 | 0,02356 € | 753,92 € |
| 48.000 | 0,02290 € | 1.099,20 € |
| 80.000 | 0,02209 € | 1.767,20 € |
| 112.000 | 0,02157 € | 2.415,84 € |
| 160.000 | 0,02103 € | 3.364,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



