
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Type | Stamped | |
Base Product Number |



