Image for 0350409502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350409502

DigiKey Part Number
0350409502-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0350409502
Description
TERM BLADE MALE 14AWG TIN
Customer Reference
Detailed Description
Blade Contact 14 AWG Crimp Male Blade Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
14 AWG
Manufacturer
Molex
Contact Material
Brass
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Obsolete
Type
Stamped
Contact Type
Male Blade
Base Product Number
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.