Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350329901

DigiKey Part Number
0350329901-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0350329901
Description
CONN QC RCPT 10-12AWG 0.312
Customer Reference
Detailed Description
0.312" (7.92mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.312" (7.92mm)
Tab Thickness
-
Tab Length
0.394" (10.00mm)
Length - Overall
0.957" (24.30mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.165" (4.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.