
0349925005 | |
|---|---|
DigiKey Part Number | 900-0349925005-ND |
Manufacturer | |
Manufacturer Product Number | 0349925005 |
Description | GPEC RCPT CONN 95 CKT TOP LVR KE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95 Rectangular Connectors - Housings Receptacle Black |
Category | Number of Rows 5 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 1,83720 € | 1.234,60 € |
| Unit Price without VAT: | 1,83720 € |
|---|---|
| Unit Price with VAT: | 2,18627 € |

