
0349862010 | |
|---|---|
DigiKey Part Number | 900-0349862010-ND |
Manufacturer | |
Manufacturer Product Number | 0349862010 |
Description | CONN PLUG HSG 16POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0349862010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Natural |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29600 € | 12,96 € |
| 25 | 1,21520 € | 30,38 € |
| 50 | 1,15680 € | 57,84 € |
| 100 | 1,10150 € | 110,15 € |
| 365 | 1,00529 € | 366,93 € |
| 730 | 0,95727 € | 698,81 € |
| 1.095 | 0,93028 € | 1.018,66 € |
| 2.555 | 0,87632 € | 2.239,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

