



0349861960 | |
|---|---|
DigiKey Part Number | 0349861960-ND |
Manufacturer | |
Manufacturer Product Number | 0349861960 |
Description | CONN PLUG HSG 16POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0349861960 Models |
Category | Contact Termination Crimp |
Mfr | Fastening Type Locking Ramp |
Series | Color Gray |
Packaging Bulk | Features Sealed |
Part Status Active | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,98640 € | 24,66 € |
| 50 | 0,93920 € | 46,96 € |
| 100 | 0,89430 € | 89,43 € |
| 365 | 0,81614 € | 297,89 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

