



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 10 | 7,54100 € | 75,41 € |
| 25 | 7,06800 € | 176,70 € |
| 50 | 6,73000 € | 336,50 € |
| 100 | 6,40850 € | 640,85 € |
| 330 | 5,89070 € | 1.943,93 € |
| 660 | 5,60967 € | 3.702,38 € |
| 1.320 | 5,34214 € | 7.051,62 € |
| 2.640 | 5,08742 € | 13.430,79 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |


