



0349851849 | |
|---|---|
DigiKey Part Number | 0349851849-ND |
Manufacturer | |
Manufacturer Product Number | 0349851849 |
Description | CONN RCPT HSG 16POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 0349851849 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,34500 € | 53,45 € |
| 25 | 5,00960 € | 125,24 € |
| 50 | 4,77020 € | 238,51 € |
| 100 | 4,54260 € | 454,26 € |
| 330 | 4,17545 € | 1.377,90 € |
| 660 | 3,97624 € | 2.624,32 € |
| 1.320 | 3,78658 € | 4.998,29 € |
| 2.640 | 3,60603 € | 9.519,92 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |


