


0349674025 | |
|---|---|
DigiKey Part Number | 0349674025-ND |
Manufacturer | |
Manufacturer Product Number | 0349674025 |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349674025 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349674005 | Molex | 1.736 | 900-0349674005-ND | 1,76000 € | Parametric Equivalent |
| 2141466-1 | TE Connectivity AMP Connectors | 4.220 | 17-2141466-1-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,73900 € | 17,39 € |
| 100 | 1,47760 € | 147,76 € |
| 500 | 1,31892 € | 659,46 € |
| 2.400 | 1,18080 € | 2.833,92 € |
| 7.200 | 1,09282 € | 7.868,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

