Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0349672011 | |
|---|---|
DigiKey Part Number | 900-0349672011-ND |
Manufacturer | |
Manufacturer Product Number | 0349672011 |
Description | MINI50 SEALED CPA 1X2 RCPT ASSY, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61315 € | 4.839,45 € |
| Unit Price without VAT: | 1,61315 € |
|---|---|
| Unit Price with VAT: | 1,91965 € |


