
0349671005 | |
|---|---|
DigiKey Part Number | 900-0349671005-ND |
Manufacturer | |
Manufacturer Product Number | 0349671005 |
Description | CONN RCPT HSG 10POS 1.80MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349671005 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 2,00800 € | 50,20 € |
| 50 | 1,91200 € | 95,60 € |
| 225 | 1,71924 € | 386,83 € |
| 450 | 1,63720 € | 736,74 € |
| 675 | 1,62501 € | 1.096,88 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

