


Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.108" (2.75mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.654" (16.61mm) |
Part Status Obsolete | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |

