



0349617342 | |
|---|---|
DigiKey Part Number | 0349617342-ND |
Manufacturer | |
Manufacturer Product Number | 0349617342 |
Description | CONN HEADER R/A 34POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position |
Datasheet | Datasheet |
EDA/CAD Models | 0349617342 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.108" (2.75mm) |
Packaging Tube | Insulation Height 0.654" (16.61mm) |
Part Status Obsolete | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |

