
0349611350 | |
|---|---|
DigiKey Part Number | 900-0349611350-ND |
Manufacturer | |
Manufacturer Product Number | 0349611350 |
Description | MINI50 RA HDR 34/32CKT BK POL A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position |
Datasheet | Datasheet |
EDA/CAD Models | 0349611350 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.108" (2.75mm) |
Series | Insulation Height 0.654" (16.61mm) |
Packaging Bulk | Contact Shape Rectangular, Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Rows 3 | Features Board Guide |
Number of Positions Loaded 32 | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 HB |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 14VDC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.112 | 2,40842 € | 5.086,58 € |
| Unit Price without VAT: | 2,40842 € |
|---|---|
| Unit Price with VAT: | 2,86602 € |

