Connector Header Through Hole, Right Angle 34 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 34 position
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - Mini50

0349611341

DigiKey Part Number
0349611341-ND
Manufacturer
Manufacturer Product Number
0349611341
Description
CONN HEADER R/A 34POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock
Series
Contact Length - Post
0.108" (2.75mm)
Packaging
Tray
Insulation Height
0.654" (16.61mm)
Part Status
Obsolete
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Blade
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
3
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions Loaded
All
Features
Board Guide
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.