



0349601210 | |
|---|---|
DigiKey Part Number | 0349601210-ND |
Manufacturer | |
Manufacturer Product Number | 0349601210 |
Description | CONN HEADER VERT 76POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 76 (38 x 2) position |
Datasheet | Datasheet |
EDA/CAD Models | 0349601210 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.301" (7.65mm) |
Packaging Tray | Insulation Height 0.697" (17.70mm) |
Part Status Obsolete | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

