0349590388 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 937
Unit Price: 1,89000 €
Datasheet
38 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0349590388

DigiKey Part Number
WM13043-ND
Manufacturer
Manufacturer Product Number
0349590388
Description
CONN RCPT HSG 38POS 2.00MM
Customer Reference
Detailed Description
38 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0349590388 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 630 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

630In Stock
Ships from WEC