Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0349590380 | |
|---|---|
DigiKey Part Number | WM20010-ND |
Manufacturer | |
Manufacturer Product Number | 0349590380 |
Description | CONN RCPT HSG 38POS 2.00MM |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349590380 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349590383 | Molex | 1.624 | 900-0349590383-ND | 2,07000 € | Parametric Equivalent |
| 0349590385 | Molex | 1.143 | 900-0349590385-ND | 1,95000 € | Parametric Equivalent |
| 0349591380 | Molex | 0 | 900-0349591380-ND | 1,30342 € | Parametric Equivalent |
| 0349591381 | Molex | 0 | 900-0349591381-ND | 1,30342 € | Parametric Equivalent |








