
0349580384 | |
|---|---|
DigiKey Part Number | 900-0349580384-ND |
Manufacturer | |
Manufacturer Product Number | 0349580384 |
Description | MINI50 VHDR 38CKT GRY POL B TRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349580384 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.121" (3.08mm) |
Series | Insulation Height 0.697" (17.70mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 3 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 14VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,77700 € | 27,77 € |
| 100 | 2,36080 € | 236,08 € |
| 800 | 2,03865 € | 1.630,92 € |
| 1.600 | 1,94142 € | 3.106,27 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

