
0349510831 | |
|---|---|
DigiKey Part Number | 900-0349510831-ND |
Manufacturer | |
Manufacturer Product Number | 0349510831 |
Description | MX150 BACKSHELL 2X4 ADAPTOR W/RI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349510831 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | MX150 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,49760 € | 24,88 € |
| 100 | 0,47370 € | 47,37 € |
| 250 | 0,44404 € | 111,01 € |
| 500 | 0,42284 € | 211,42 € |
| 1.000 | 0,40266 € | 402,66 € |
| 2.500 | 0,37745 € | 943,62 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

