
0349056449 | |
|---|---|
DigiKey Part Number | 900-0349056449TR-ND - Tape & Reel (TR) 900-0349056449CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0349056449 |
Description | CTX50 S RCPT TERM AG L1G BWND MS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04650 € | 4,65 € |
| 250 | 0,04360 € | 10,90 € |
| 500 | 0,04150 € | 20,75 € |
| 1.000 | 0,03952 € | 39,52 € |
| 2.500 | 0,03704 € | 92,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04019 € | 602,85 € |
| 30.000 | 0,03827 € | 1.148,10 € |
| 45.000 | 0,03719 € | 1.673,55 € |
| 75.000 | 0,03587 € | 2.690,25 € |
| 105.000 | 0,03503 € | 3.678,15 € |
| 150.000 | 0,03416 € | 5.124,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

