Direct




Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features Sealed |
Contact Type Female Blade Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349006128 | Molex | 8.264 | WM23075-ND | 1,22000 € | Direct |



