0349006011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.116
Unit Price: 1,08000 €
Datasheet
6 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0349006011

DigiKey Part Number
WM10431-ND
Manufacturer
Manufacturer Product Number
0349006011
Description
CONN RCPT HSG 6POS 4.00MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes