
0349004122 | |
|---|---|
DigiKey Part Number | 900-0349004122-ND |
Manufacturer | |
Manufacturer Product Number | 0349004122 |
Description | 1.2MM SLD ASSY RCPT 1X4 DKGY KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1456426-1 | TE Connectivity AMP Connectors | 673 | A127755-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,71200 € | 17,80 € |
| 50 | 0,67820 € | 33,91 € |
| 100 | 0,64570 € | 64,57 € |
| 350 | 0,59100 € | 206,85 € |
| 700 | 0,56277 € | 393,94 € |
| 1.050 | 0,54689 € | 574,23 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

