Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0349004115 | |
|---|---|
DigiKey Part Number | 0349004115-ND |
Manufacturer | |
Manufacturer Product Number | 0349004115 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349004115 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349004116 | Molex | 1.400 | 0349004116-ND | 1,34000 € | Parametric Equivalent |
| 0349004120 | Molex | 2.628 | 900-0349004120-ND | 0,99000 € | Parametric Equivalent |
| 0349004125 | Molex | 1.255 | WM20004-ND | 0,78000 € | Parametric Equivalent |
| 0349004126 | Molex | 0 | WM20005-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,88814 € | 1.243,40 € |
| Unit Price without VAT: | 0,88814 € |
|---|---|
| Unit Price with VAT: | 1,05689 € |





