
0348996121 | |
|---|---|
DigiKey Part Number | 900-0348996121-ND |
Manufacturer | |
Manufacturer Product Number | 0348996121 |
Description | 1.2MM SLD ASSY BLD 1X6 11CS LTGY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,63560 € | 15,89 € |
| 50 | 0,60520 € | 30,26 € |
| 210 | 0,54681 € | 114,83 € |
| 420 | 0,52069 € | 218,69 € |
| 630 | 0,50598 € | 318,77 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

