



0348996040 | |
|---|---|
DigiKey Part Number | 0348996040-ND |
Manufacturer | |
Manufacturer Product Number | 0348996040 |
Description | CONN PLUG HSG 6POS 4.00MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348996040 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Yellow |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Blade Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348996110 | Molex | 835 | 900-0348996110-ND | 1,16000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,58500 € | 29,25 € |
| 210 | 0,52867 € | 111,02 € |
| 420 | 0,50343 € | 211,44 € |
| 630 | 0,48922 € | 308,21 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

