



Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Blade Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

