
0348994081 | |
|---|---|
DigiKey Part Number | 900-0348994081-ND |
Manufacturer | |
Manufacturer Product Number | 0348994081 |
Description | CONN PLUG HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348994081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,51720 € | 12,93 € |
| 50 | 0,49260 € | 24,63 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,43964 € | 109,91 € |
| 500 | 0,41862 € | 209,31 € |
| 1.120 | 0,39546 € | 442,92 € |
| 3.360 | 0,36596 € | 1.229,63 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

