
0348993070 | |
|---|---|
DigiKey Part Number | 900-0348993070-ND |
Manufacturer | |
Manufacturer Product Number | 0348993070 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348993070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,65520 € | 16,38 € |
| 50 | 0,62380 € | 31,19 € |
| 100 | 0,59410 € | 59,41 € |
| 250 | 0,55684 € | 139,21 € |
| 500 | 0,53022 € | 265,11 € |
| 1.400 | 0,49305 € | 690,27 € |
| 2.800 | 0,46952 € | 1.314,66 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

