0348993031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,02000 €
Datasheet
3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm)
0348993031_Back
348993031
348993031

0348993031

DigiKey Part Number
WM10785-ND
Manufacturer
Manufacturer Product Number
0348993031
Description
CONN PLUG HSG 3POS 4.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.400In Stock
Ships from WEC