0348993020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3.714
Unit Price: 1,70000 €
Datasheet
3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
348993020
348993020
Molex - Electric Commercial Vehicle Solutions (eCV)

0348993020

DigiKey Part Number
WM24409-ND
Manufacturer
Manufacturer Product Number
0348993020
Description
CONN PLUG HSG 3POS 4.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348993020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes