
0348992082 | |
|---|---|
DigiKey Part Number | 900-0348992082-ND |
Manufacturer | |
Manufacturer Product Number | 0348992082 |
Description | 1.2MM SLD ASSY BLD 1X2 7CS DKGY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348992082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,56680 € | 14,17 € |
| 50 | 0,53940 € | 26,97 € |
| 100 | 0,51370 € | 51,37 € |
| 450 | 0,46191 € | 207,86 € |
| 900 | 0,43986 € | 395,87 € |
| 1.350 | 0,42744 € | 577,04 € |
| 2.700 | 0,40704 € | 1.099,01 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

